Filter Your Search
1 - 5 of 5 results
|
7006432001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 43.2 kΩ | 1 % | 100 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70064320.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 432 Ω | 0.01 % | 100 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70064.320.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.32 Ω | 0.01 % | 100 mW | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
700643.20.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 43.2 Ω | 0.01 % | 100 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
700643200.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.32 kΩ | 0.1 % | 100 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |