Parametric results for: 70064.220.02LF under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 7006422002lf
Select parts from the table below to compare.
Compare
Compare
70064.220.02LF
TT Electronics Resistors
Check for Price Yes Obsolete 4.22 Ω 0.02 % 100 mW THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 3.2 mm 7.9 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
700642.20.02LF
TT Electronics Resistors
Check for Price Yes Obsolete 42.2 Ω 0.02 % 100 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 3.2 mm 7.9 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
70064220.02LF
TT Electronics Resistors
Check for Price Yes Obsolete 422 Ω 0.02 % 100 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 600 µm 38.1 mm 3.2 mm 7.9 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80