Filter Your Search
1 - 3 of 3 results
|
7005750.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 75 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70057.50.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.5 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70057501LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 750 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |