Filter Your Search
1 - 3 of 3 results
|
7004216.40.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 16.4 Ω | 0.25 % | 50 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38.1 mm | 2.5 mm | 7.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
700421640.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 164 Ω | 0.25 % | 50 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38.1 mm | 2.5 mm | 7.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
700421.640.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.64 Ω | 0.25 % | 50 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38.1 mm | 2.5 mm | 7.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |