Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
10139967-000NLF
Amphenol FCi
|
||
|
70-00-N3-1001
ECS
|
||
|
10139967-000NLF
Amphenol Communications Solutions
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Mounting Style
|
Connector Type
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Withdrawl Force-Min
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Active | 36 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.15 N | 1 GΩ | 0.15 N | CSA; UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.346 inch | 0.437 inch | 0.984 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |
Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
Active | 36 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.15 N | 1 GΩ | 0.15 N | CSA; UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.346 inch | 0.437 inch | 0.984 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |
|
10139967-000NLF
Amphenol FCi
|
Check for Price Buy | Active | 36 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.15 N | 1 GΩ | 0.15 N | CSA; UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.346 inch | 0.437 inch | 0.984 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
70-00-N3-1001
ECS
|
Check for Price Buy | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
10139967-000NLF
Amphenol Communications Solutions
|
Check for Price Buy | Active | 36 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.15 N | 1 GΩ | 0.15 N | CSA; UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.346 inch | 0.437 inch | 0.984 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |