Filter Your Search
1 - 10 of 4,025 results
|
SA254330F57MAR
CTS Corporation
|
Check for Price | Yes | Active | 33 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.5mm x 2mm x 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA3241555T17MAR
CTS Corporation
|
Check for Price | Yes | Active | 155.52 MHz | 10 ppm | 0.015 % | 3 PPM/YEAR | 100 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA3241437TX7MAR
CTS Corporation
|
Check for Price | Yes | Active | 143.75 MHz | 15 ppm | 0.015 % | 3 PPM/YEAR | 100 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA25428CF57MAR
CTS Corporation
|
Check for Price | Yes | Active | 28.322 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 80 Ω | 10 pF | 2.5mm x 2mm x 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA324336F57MAR
CTS Corporation
|
Check for Price | Yes | Active | 33.6 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 50 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA254282F37MAR
CTS Corporation
|
Check for Price | Yes | Active | 28.224 MHz | 30 ppm | 0.015 % | 3 PPM/YEAR | 80 Ω | 10 pF | 2.5mm x 2mm x 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA254192F57MAR
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 150 Ω | 10 pF | 2.5mm x 2mm x 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA32445AFX7MAR
CTS Corporation
|
Check for Price | Yes | Active | 45.696 MHz | 15 ppm | 0.015 % | 3 PPM/YEAR | 50 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA324208F17MAR
CTS Corporation
|
Check for Price | Yes | Active | 20.829 MHz | 10 ppm | 0.015 % | 3 PPM/YEAR | 70 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA32412GF17MAR
CTS Corporation
|
Check for Price | Yes | Active | 12.624 MHz | 10 ppm | 0.015 % | 3 PPM/YEAR | 100 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 |