Filter Your Search
1 - 10 of 111,024 results
|
7565B163M702CHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 7 kV | 20 % | 7565 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | |||
|
702CLE240GCHROHS
Temex Ceramics
|
Check for Price | Yes | Active | 24 pF | 7 kV | 2 % | 4137 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | TEMEX CERAMICS | , 4137 | compliant | EAR99 | |||||
|
702CLE3R0DCH-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 3 pF | 7 kV | 16.6667 % | 4137 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | ||||||
|
702CLE430JSHEROHS
Temex Ceramics
|
Check for Price | Yes | Active | 43 pF | 7 kV | 5 % | 4137 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | TEMEX CERAMICS | , 4137 | compliant | EAR99 | ||||
|
702CLE620GCHROHS
Temex Ceramics
|
Check for Price | Yes | Active | 62 pF | 7 kV | 2 % | 4137 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | TEMEX CERAMICS | , 4137 | compliant | EAR99 | |||||
|
702CLE1R1D1HLXROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1.1 pF | 7 kV | 45.4545 % | 4137 | NP0 | 45.4545 % | Yes | CERAMIC | CERAMIC CAPACITOR | CLE(LEADED) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | ||||||||
|
702CLE1R6AC1LROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1.6 pF | 7 kV | 3.125 % | 4137 | NP0 | 3.125 % | Yes | CERAMIC | CERAMIC CAPACITOR | CLE(LEADED) | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | Axial | Tin/Copper (Sn/Cu) | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | |||||||
|
4540B182K702CH
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 nF | 7 kV | 10 % | 4540 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 | |||
|
702CLE910GSLEROHS
Temex Ceramics
|
Check for Price | Yes | Active | 91 pF | 7 kV | 2 % | 4137 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | TEMEX CERAMICS | , 4137 | compliant | EAR99 | ||||
|
4540B302K702CHT
Knowles Capacitors
|
Check for Price | Yes | Active | 3 nF | 7 kV | 10 % | 4540 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | compliant | EAR99 |