Filter Your Search
1 - 10 of 37 results
|
6X86MX-PR166GP
VIA Technologies Inc
|
Check for Price | No | Contact Manufacturer | 32 | 150 MHz | NO | MICROPROCESSOR, RISC | CMOS | 6.35 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | VIA TECHNOLOGIES INC | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | |||||||||||||||||
|
IBM26X86MX-BVAPR200GC
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 166 MHz | NO | MICROPROCESSOR, RISC | CMOS | 6.7 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | |||||||||||||||||
|
IBM26X86MX-AVAPR166GC
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 133 MHz | NO | MICROPROCESSOR, RISC | CMOS | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
IBM26X86MX-CVAPR300GF
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 225 MHz | NO | MICROPROCESSOR, RISC | CMOS | 8.3 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | |||||||||||||||||
|
6X86MX-PR266GP
Cyrix Corp
|
Check for Price | No | Obsolete | 32 | 266 MHz | 0 | 64 | 32 | 75 MHz | NO | 2.8 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 9.2 A | 2.9 V | 2.7 V | COMMERCIAL | S-XPGA-P296 | Not Qualified | e0 | 70 °C | 296 | UNSPECIFIED | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | CYRIX CORP | SPGA-296 | unknown | 8542.31.00.01 | 3A991.A.2 | ||
|
IBM26X86MX-CVAPR300HF
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 225 MHz | NO | MICROPROCESSOR, RISC | CMOS | 8.3 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | |||||||||||||||||
|
IBM26X86MX-AVAPR200GA
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 150 MHz | NO | MICROPROCESSOR, RISC | CMOS | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
IBM26X86MX-CVAPR233GE
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 200 MHz | NO | MICROPROCESSOR, RISC | CMOS | 7.6 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | |||||||||||||||||
|
IBM26X86MX-BVAPR233GE
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 188 MHz | NO | MICROPROCESSOR, RISC | CMOS | 7.3 A | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 | |||||||||||||||||
|
IBM26X86MX-AVAPR200GB
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 150 MHz | NO | MICROPROCESSOR, RISC | CMOS | S-XPGA-P296 | Not Qualified | e0 | 296 | CERAMIC | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | IBM MICROELECTRONICS | PGA, SPGA296,37X37 | unknown | 8542.31.00.01 |