Parametric results for: 6vf-040 under Rectifier Diodes

Filter Your Search

1 - 10 of 43 results

All Filters
|
501 000502885257631 000
-
0.51.70.50.81.11.41.7
-
1211.52
-
0.155 6960.151 4242 8484 2725 696
-
601 400603957301 0651 400
-
0.260 0000.215 00030 00045 00060 000
-
0.0020.0350.0020.010.0190.0270.035
-
Manufacturer Part Number: 6vf
Select parts from the table below to compare.
Compare
Select Parts Part Number
6VF60CTFTRLH
Nihon Inter Electronics Corporation
6VF60CTF
KYOCERA Corporation
6VF40CTF
KYOCERA Corporation
6VF30CTF
Nihon Inter Electronics Corporation
6VF40CT
Nihon Inter Electronics Corporation
6VF30CT
Nihon Inter Electronics Corporation
6VF10CTFTRRH
Nihon Inter Electronics Corporation
W5696VF100
Littelfuse Inc
6VF10CTF
Nihon Inter Electronics Corporation
6VF10CT
Nihon Inter Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Obsolete 6 A 1.7 V 35 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 600 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
Active 6 A 1.7 V 35 ns RECTIFIER DIODE YES 600 V GENERAL PURPOSE 45 A 150 °C KYOCERA CORP unknown EAR99
Obsolete 6 A 1.2 V 30 ns RECTIFIER DIODE YES 400 V GENERAL PURPOSE 45 A 150 °C KYOCERA CORP unknown EAR99
Obsolete 6 A 1.25 V 30 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 300 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
Obsolete 6 A 1.25 V 30 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 400 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSIP-T3 TO-251AA 150 °C -40 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE NIHON INTER ELECTRONICS CORP R-PSIP-T3 unknown EAR99 8541.10.00.80
Obsolete 6 A 1.25 V 30 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSIP-T3 TO-251AA 150 °C -40 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE NIHON INTER ELECTRONICS CORP R-PSIP-T3 unknown EAR99 8541.10.00.80
Obsolete 6 A 980 mV 30 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
Active 5.696 kA 1.05 V 60 mA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 59 kA 1 1 kV O-CEDB-N2 190 °C -55 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END LITTELFUSE INC unknown EAR99 8541.10.00.80 LITTELFUSE
Obsolete 6 A 980 mV 30 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
Obsolete 6 A 980 mV 30 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSIP-T3 TO-251AA 150 °C -40 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE NIHON INTER ELECTRONICS CORP R-PSIP-T3 unknown EAR99 8541.10.00.80
Compare
6VF60CTFTRLH
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 1.7 V 35 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 600 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
6VF60CTF
KYOCERA Corporation
Check for Price Buy Active 6 A 1.7 V 35 ns RECTIFIER DIODE YES 600 V GENERAL PURPOSE 45 A 150 °C KYOCERA CORP unknown EAR99
6VF40CTF
KYOCERA Corporation
Check for Price Buy Obsolete 6 A 1.2 V 30 ns RECTIFIER DIODE YES 400 V GENERAL PURPOSE 45 A 150 °C KYOCERA CORP unknown EAR99
6VF30CTF
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 1.25 V 30 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 300 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
6VF40CT
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 1.25 V 30 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 400 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSIP-T3 TO-251AA 150 °C -40 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE NIHON INTER ELECTRONICS CORP R-PSIP-T3 unknown EAR99 8541.10.00.80
6VF30CT
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 1.25 V 30 ns 20 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSIP-T3 TO-251AA 150 °C -40 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE NIHON INTER ELECTRONICS CORP R-PSIP-T3 unknown EAR99 8541.10.00.80
6VF10CTFTRRH
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 980 mV 30 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
W5696VF100
Littelfuse Inc
Check for Price Buy Active 5.696 kA 1.05 V 60 mA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 59 kA 1 1 kV O-CEDB-N2 190 °C -55 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END LITTELFUSE INC unknown EAR99 8541.10.00.80 LITTELFUSE
6VF10CTF
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 980 mV 30 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSSO-G2 TO-252AA 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NIHON INTER ELECTRONICS CORP R-PSSO-G2 unknown EAR99 8541.10.00.80
6VF10CT
Nihon Inter Electronics Corporation
Check for Price Buy Obsolete 6 A 980 mV 30 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 ULTRA FAST RECOVERY 45 A 1 Not Qualified R-PSIP-T3 TO-251AA 150 °C -40 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE NIHON INTER ELECTRONICS CORP R-PSIP-T3 unknown EAR99 8541.10.00.80