Filter Your Search
1 - 8 of 8 results
|
6SVP470MX
Panasonic Electronic Components
|
$0.7910 | Yes | Active | 470 µF | 6.3 V | 185 mA | 20 % | 4141 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
6SVP470M
Panasonic Electronic Components
|
$0.9739 | Yes | Active | 470 µF | 6.3 V | 210.5 mA | 20 % | 3333 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.15 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | SILVER | FLAT | 8 mm | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
6SVP470MX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 185 mA | 20 % | 4141 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
6SVP470M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVP(E12) | e4 | 105 °C | -55 °C | 2 | SMT | TR | Silver (Ag) - electroplated | 11.9 mm | 9 mm | 8.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||||||
|
6SVP470M
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 210.5 mA | 20 % | 3333 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.15 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | SILVER | FLAT | 8 mm | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | ||||||
|
6SVP470MX
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 470 µF | 6.3 V | 185 mA | 20 % | 4141 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVP | 592 µA | 0.12 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Silver (Ag) | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||
|
6SVP470MX
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVP(F8) | 105 °C | -55 °C | 2 | SMT | TR | 7.9 mm | 11 mm | 10.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||||||||
|
6SVP470M
SANYO Electric Co Ltd
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 210.5 mA | 20 % | 4141 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVP | 592 µA | 0.15 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Silver (Ag) | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |