Filter Your Search
1 - 10 of 39 results
|
DD26S32000S
Amphenol Positronic
|
$44.7046 | Active | 26 | 3 | 2.29 mm | 3 | 12 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SPLIT BOARD LOCK | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.078 inch | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||
|
DD26S3200V50
Amphenol Positronic
|
$44.8457 | No | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | ZINC | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
DD26S320000/AA
Amphenol Positronic
|
$48.3685 | Yes | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | ZINC | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
DD26S32000X/AA
Amphenol Positronic
|
$48.5180 | Yes | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
DD26S32000X
Amphenol Positronic
|
$48.5180 | No | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
DD26S3200T0/AA
Amphenol Positronic
|
$51.0377 | Yes | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | ZINC | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
DD26S3200TX
Amphenol Positronic
|
$51.1522 | No | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
DD26S3200T0
Amphenol Positronic
|
$51.6483 | No | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | ZINC | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
DD26S32000S/AA
Amphenol Positronic
|
$52.1254 | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
DD26S3200V3X
Amphenol Positronic
|
$53.3015 | No | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |