Filter Your Search
1 - 10 of 27 results
|
STL26NM60N
STMicroelectronics
|
$2.4116 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 600 V | 1 | 2.7 A | 185 mΩ | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.8 A | SWITCHING | SILICON | S-PDSO-N5 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | STMICROELECTRONICS | 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-5 | 5 | compliant | EAR99 | STMicroelectronics | ||||||||||
|
STW26NM60N
STMicroelectronics
|
$2.4797 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 165 mΩ | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 80 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | STMicroelectronics | TO-247 | ||||
|
STP26NM60N
STMicroelectronics
|
$3.1732 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 165 mΩ | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | TO-220AB | ||||
|
STF26NM60N
STMicroelectronics
|
$3.3394 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 165 mΩ | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | TO-220AB | |||
|
STB36NM60ND
STMicroelectronics
|
$55.3181 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 29 A | METAL-OXIDE SEMICONDUCTOR | 190 W | e3 | 1 | 150 °C | 245 | 30 | MATTE TIN | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||
|
STD6NM60N-1
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.6 A | 920 mΩ | 65 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 18.4 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | LEAD FREE, IPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | TO-251 | |||
|
STW26NM60N-H
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 165 mΩ | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 80 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | TO-247 | |||||||
|
STB26NM60NTRL
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 20 A | 165 mΩ | 610 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | D2PAK | |||||||||||
|
STL6NM60N
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 12 | 600 V | 1 | 1 A | 920 mΩ | 65 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 23 A | SWITCHING | SILICON | S-XQCC-N12 | Not Qualified | 150 °C | DRAIN | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | STMICROELECTRONICS | CHIP CARRIER, S-XQCC-N12 | 12 | unknown | EAR99 | STMicroelectronics | ||||||||||
|
STD6NM60N
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 4.6 A | 920 mΩ | 65 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 18.4 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | STMicroelectronics |