Filter Your Search
1 - 7 of 7 results
|
6N137WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-8 | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||
|
6N137W
onsemi
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||
|
6N137W
Rochester Electronics LLC
|
Check for Price | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | 0.400 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||||
|
6N137WV
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | 0.400 INCH, DIP-8 | unknown | IC Outputs | |||||||||||||
|
6N137.W
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||||||
|
6N137W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||
|
6N137WV
onsemi
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | N08A | compliant | 8541.40.80.00 | IC Outputs |