Filter Your Search
1 - 2 of 2 results
|
6N136SDVM
onsemi
|
$0.8343 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
6N136SDVM
Fairchild Semiconductor Corporation
|
$0.8823 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 |