Filter Your Search
1 - 2 of 2 results
|
6N135VM
onsemi
|
$1.0135 | Yes | Active | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
6N135VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | 8541.40.80.00 | IC Outputs | DIP | LEAD FREE, DIP-8 | 8 | EAR99 |