Filter Your Search
1 - 10 of 117 results
|
TLCC20A06E2401DT3
Vishay Intertechnologies
|
Check for Price | No | Active | 2.4 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.4 kΩ | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 20 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
TLCC16A06E2461ST1
Vishay Intertechnologies
|
Check for Price | No | Active | 2.46 kΩ | 500 mW | 3030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.46 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 7.62 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
RB6E242J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 2.4 kΩ | 5 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3 mm | 2.54 mm | 7.5 mm | 15.3 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||
|
TLCC16A06E2462STF
Vishay Intertechnologies
|
Check for Price | No | Active | 24.6 kΩ | 500 mW | 3030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 24.6 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 7.62 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
SC306E246R00/246R00QQ
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 246 Ω | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 2 | NO | 125 °C | -55 °C | Encapsulated | 6 | 8 | FLAT | 8 mm | 13 mm | 30 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
TLCCT24A06E2491FT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.49 kΩ | 1 % | 500 mW | 4040 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.49 kΩ | ISOLATED | 12 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 24 | TR, Embossed , 13 Inch | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 10.16 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
TLCC16A06E2460DT1
Vishay Intertechnologies
|
Check for Price | No | Active | 246 Ω | 0.5 % | 500 mW | 2929 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 246 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 7.26 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
RA6E244J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 240 kΩ | 5 % | 125 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||
|
TLCCT16A06E2461BUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.46 kΩ | 0.1 % | 500 mW | 2929 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.46 kΩ | ISOLATED | 8 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 16 | Tube | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 7.26 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
RA6E241J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 240 Ω | 5 % | 125 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 6 | 3 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 |