Parametric results for: 6ce1000ax under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 6ce1000ax
Select parts from the table below to compare.
Compare
Compare
6CE1000AX
SUN Electronic Industries Corporation
Check for Price Yes Yes Active 1 mF 6.3 V 450 mA 20 % 3533 170 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ, SOLVENT PROOF 63 µA 0.28 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR YES TIN BISMUTH FLAT 10.2 mm 9 mm 8.3 mm SUN ELECTRONIC INDUSTRIES CORP , 3533 compliant EAR99
6CE1000AX+E
SUN Electronic Industries Corporation
Check for Price Yes Active 1 mF 6.3 V 450 mA 20 % 3533 POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e6 105 °C -55 °C 2 SMT TR TIN BISMUTH 10.2 mm 9 mm 8.3 mm SUN ELECTRONIC INDUSTRIES CORP , 3533 compliant EAR99