Filter Your Search
1 - 5 of 5 results
|
EC6C06
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 15 V | 12 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15V ADDITIONAL OUTPUT AVAILABLE | 87 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 16.5 V | 13.5 V | SHORT CIRCUIT | 0.01 Vrms | 30 W | YES | 900 ms | S-MDMA-P7 | Not Qualified | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 7 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | , MODULE,7LEAD,1.8 | compliant | EAR99 | |||||||||
|
6C06
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MM3496C06RRE
Mitsumi Electric Co Ltd
|
Check for Price | Contact Manufacturer | 2.8 V | YES | ANALOG CIRCUIT | 1 | 4.5 V | 2.5 V | OTHER | R-PDSO-N4 | Not Qualified | 105 °C | -30 °C | 4 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MITSUMI ELECTRIC CO LTD | SON, | unknown | 8542.39.00.01 | SON | 4 | ||||||||||||||||||||||||||
|
6C-06
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MM3496C06RLE
Mitsumi Electric Co Ltd
|
Check for Price | Contact Manufacturer | 2.8 V | YES | ANALOG CIRCUIT | 1 | 4.5 V | 2.5 V | OTHER | R-PDSO-N4 | Not Qualified | 105 °C | -30 °C | 4 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MITSUMI ELECTRIC CO LTD | SON, | unknown | 8542.39.00.01 | SON | 4 |