Filter Your Search
1 - 10 of 1,643 results
|
A720V107M016APE010
KEMET Corporation
|
$1.3523 | Active | 100 µF | 16 V | 6.4 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 160 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET | ||||||||||
|
SB50M0R56APS3511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 560 nF | 50 V | 5 mA | 20 % | 50 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56 nA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||
|
3191BF273M016APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 27 mF | 16 V | 16.8 A | 20 % | 8.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.408 mm | 118.313 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
SB50M0R56APS7511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 560 nF | 50 V | 5 mA | 20 % | 50 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56 nA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||
|
SX25M56APS8511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 µF | 25 V | 210 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 14 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||
|
3191BB123T016APS1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 16 V | 9.2 A | 50 % | 14.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.408 mm | 67.513 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
3186FE224T016APA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 220 mF | 16 V | 27 A | 75 % | 4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
3191BF273M016APA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 27 mF | 16 V | 15.4 A | 20 % | 8.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.408 mm | 118.313 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
3191EC333S016APR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 mF | 16 V | 18.4 A | 30 % | 7.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.2 mm | BINDING POST | 51.308 mm | 80.213 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
3188GN105U016APT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 F | 16 V | 50 A | 75 % | 2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.8 mm | BINDING POST | 76.71 mm | 219.91 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |