Filter Your Search
1 - 3 of 3 results
|
6TPF330M9L
Panasonic Electronic Components
|
$1.2953 | Yes | Yes | Active | 330 µF | 6.3 V | 3.9 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 207.9 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
6TPF330M9L
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6 V | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPF(D3L) | e4 | 105 °C | -55 °C | 2 | SMT | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||
|
6TPF330M9L
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 330 µF | 6 V | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPF(D3L) | e4 | 105 °C | -55 °C | 2 | SMT | TR | Palladium/Gold (Pd/Au) | 2.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |