Filter Your Search
1 - 1 of 1 results
|
6STF50PAR03B20X
Conec Corporation
|
Check for Price | Obsolete | 50 | 3 | 2.77 mm | 3 | 10 mΩ | 7.5 A | MALE | 50 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | BRASS | STRAIGHT | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 167 N | 10 GΩ | 167 N | CSA,UL,VDE | 94V-0 | -25 °C | 105 °C | HOLE 0.122 | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.118 inch | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.941 inch | 0.142 inch | 2.972 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |