Filter Your Search
1 - 1 of 1 results
|
6STF37PAT03S20X
Conec Corporation
|
Check for Price | Obsolete | 37 | 2 | 2.77 mm | 2 | 10 mΩ | 7.5 A | MALE | 50 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 4/C | BRASS | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 123 N | 10 GΩ | 123 N | CSA,UL,VDE | 94V-0 | -25 °C | 105 °C | HOLE 0.122 | PLUG | STAGGERED | RND PIN-SKT | NO | NO | 4-40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.831 inch | 0.443 inch | 3.067 inch | 0.13 inch | CONEC CORP | compliant |