Filter Your Search
1 - 1 of 1 results
|
6STF15PAZ05S40X
Conec Corporation
|
Check for Price | Obsolete | 15 | 2 | 2.74 mm | 2 | 10 mΩ | 7.5 A | MALE | 50 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | BRASS | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 50 N | 10 GΩ | 50 N | CSA,UL,VDE | 94V-0 | -25 °C | 105 °C | SPLIT BOARD LOCK | PLUG | STAGGERED | RND PIN-SKT | NO | NO | 4-40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.831 inch | 0.718 inch | 1.878 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |