Parametric results for: 6SEPC560MW under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: 6sepc560mw
Select parts from the table below to compare.
Compare
Compare
6SEPC560MW
Panasonic Electronic Components
$0.2895 Yes Active 560 µF 6.3 V 280 mA 20 % 7 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ TO 300KHZ 705 µA 0.1 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 9 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
6SEPC560MW+TSS
Panasonic Electronic Components
$51.2426 Yes Yes Active 560 µF 6.3 V 280 mA 20 % 7 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ TO 300KHZ 705 µA 0.1 105 °C -55 °C 2 Radial AMMO PACK NO 2.5 mm WIRE 6.3 mm 9 mm PANASONIC CORP RADIAL LEADED compliant Panasonic
6SEPC560MW
SANYO Electric Co Ltd
Check for Price Yes Active 560 µF 6.3 V 280 mA 20 % 7 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ TO 300KHZ 705 µA 0.1 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 9 mm PANASONIC CORP , unknown EAR99 8532.22.00.20
6SEPC560MW+S
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 560 µF 6.3 V 5.6 A 20 % 7 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SEPC 105 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 9 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) , unknown EAR99 8532.22.00.20
6SEPC560MW+S
Panasonic Electronic Components
Check for Price Yes End Of Life 560 µF 6.3 V 5.6 A 20 % 7 mΩ POLARIZED 20 % ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 9 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
6SEPC560MW+3
Panasonic Electronic Components
Check for Price Yes End Of Life 560 µF 6.3 V 5.6 A 20 % 7 mΩ POLARIZED 20 % ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 9 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
6SEPC560MW
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 560 µF 6.3 V 5.6 A 20 % 7 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SEPC 105 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 9 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) unknown EAR99 8532.22.00.20
6SEPC560MW+C3
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 560 µF 6.3 V 5.6 A 20 % 7 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SEPC 105 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 9 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) , unknown EAR99 8532.22.00.20
6SEPC560MW+C3
Panasonic Electronic Components
Check for Price Yes End Of Life 560 µF 6.3 V 280 mA 20 % 7 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ TO 300KHZ 705 µA 0.1 105 °C -55 °C 2 Radial BULK NO 2.5 mm WIRE 6.3 mm 9 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
6SEPC560MW+TSS
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 560 µF 6.3 V 5.6 A 20 % 7 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SEPC 105 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 9 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) unknown EAR99 8532.22.00.20