Filter Your Search
1 - 4 of 4 results
|
6R3R18Y106ZV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
6R3R18Y106ZT4T
Johanson Dielectrics Inc
|
Check for Price | No | Active | 10 µF | 6.3 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | 1.78 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
6R3R18Y106ZV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6 V | 10 % | 1206 | Y5V | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 3.51 mm | 1.83 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
6R3R18Y106ZT4E
Johanson Dielectrics Inc
|
Check for Price | No | Active | 10 µF | 6.3 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 1.78 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |