Filter Your Search
1 - 10 of 86 results
|
6N140A#300
Broadcom Limited
|
$59.3055 | Yes | Active | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | 125 °C | -55 °C | 4 | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
6N140A/883B#200
Broadcom Limited
|
$66.8724 | No | Active | 10 mA | 1.7 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e4 | 125 °C | -55 °C | 4 | Gold (Au) | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
6N140A
Broadcom Limited
|
$72.5873 | Yes | Active | 10 mA | 1.7 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e4 | 125 °C | -55 °C | 4 | GOLD | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
6N140A/883B
Broadcom Limited
|
$110.9350 | Yes | Active | 10 mA | 1.7 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e4 | 125 °C | -55 °C | 4 | GOLD | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
8302401ZA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 10 mA | 1.7 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | HIGH RELIABILITY | COMPLEX | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
6N140A
Isocom LTD
|
Check for Price | Yes | Active | 10 mA | 4 | 40 mA | 1.5 kV | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 125 °C | -55 °C | 4 | ISOCOM LTD | DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||||
|
6N140A/L2SOPTION30
Isocom LTD
|
Check for Price | Yes | Active | 10 mA | 4 | 40 mA | 1.5 kV | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e4 | 125 °C | -55 °C | 4 | Gold (Au) | ISOCOM LTD | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||
|
6N140A#100
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 1.7 V | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
6N140A
Texas Instruments
|
Check for Price | No | Obsolete | 10 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 200 % | 50 mW | 60 µs | 125 °C | -55 °C | 4 | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
6N140A/L2OPTION20
Isocom LTD
|
Check for Price | Yes | Active | 10 mA | 4 | 40 mA | 1.5 kV | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e4 | 125 °C | -55 °C | 4 | Gold (Au) | ISOCOM LTD | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |