Filter Your Search
1 - 2 of 2 results
|
6N137TVM
Fairchild Semiconductor Corporation
|
$0.7711 | Yes | Yes | Transferred | 7 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||
|
6N137TVM
onsemi
|
$1.1005 | Yes | Active | 7 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 646BW | compliant | 8541.40.80.00 | IC Outputs | onsemi |