Filter Your Search
1 - 6 of 6 results
|
6N137SVM
onsemi
|
$0.6994 | Yes | Active | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
6N137SVM
Fairchild Semiconductor Corporation
|
$0.8491 | Yes | Yes | Transferred | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||
|
6N137SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||||||||
|
6N137S-V-L
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | LOGIC IC OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | IC Outputs | 2019-01-03 | ||||||||||||||||||||||||||||||
|
6N137SV
onsemi
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | ONSEMI | N08H | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
6N137S-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 85 °C | -40 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | EAR99 |