Parametric results for: 6N137SDM under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 6n137sdm
Select parts from the table below to compare.
Compare
Compare
6N137SDM
onsemi
$0.8339 Yes Active 5.5 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 100 ns 4.5 V e3 100 °C -40 °C 1 TR RECTANGULAR MATTE TIN ONSEMI DIP-8 709AC compliant 8541.40.80.00 IC Outputs onsemi
6N137SDM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5.5 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) compliant 8541.40.80.00 IC Outputs DIP 8 EAR99