Filter Your Search
1 - 10 of 24 results
|
6N137M
Fairchild Semiconductor Corporation
|
$0.4931 | Yes | Yes | Transferred | 5.5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||
|
6N137SM
Fairchild Semiconductor Corporation
|
$0.5030 | Yes | Yes | Transferred | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||||||
|
6N137VM
Fairchild Semiconductor Corporation
|
$0.6434 | Yes | Yes | Transferred | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||
|
6N137SVM
onsemi
|
$0.6994 | Yes | Active | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
6N137SM
onsemi
|
$0.7070 | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
6N137SDVM
onsemi
|
$0.7459 | Yes | Active | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
6N137TVM
Fairchild Semiconductor Corporation
|
$0.7711 | Yes | Yes | Transferred | 7 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||
|
6N137VM
onsemi
|
$0.7907 | Yes | Active | 7 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
6N137SDM
onsemi
|
$0.8339 | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
6N137SVM
Fairchild Semiconductor Corporation
|
$0.8491 | Yes | Yes | Transferred | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | EAR99 | 8541.40.80.00 | IC Outputs |