Parametric results for: 6N137300E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 6n137300e
Select parts from the table below to compare.
Compare
Compare
6N137-300E
Broadcom Limited
$0.5982 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
6N137-300E
Avago Technologies
$1.2700 Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
6N137-300E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs