Parametric results for: 6N137300 under Optocoupler

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: 6n137300
Select parts from the table below to compare.
Compare
Compare
6N137-300E
Broadcom Limited
$0.5982 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
6N137-300E
Avago Technologies
$1.2700 Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
6N137-300E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
6N137#300
Hewlett Packard Co
Check for Price Transferred 20 mA 50 mA 2.5 kV 10 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 1 HEWLETT PACKARD CO 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
6N137300
Agilent Technologies Inc
Check for Price Transferred 20 mA 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown IC Outputs
6N137#300
Avago Technologies
Check for Price No No Active 5 V 20 mA NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 TIN LEAD AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant IC Outputs Avago Technologies
6N137300
Avago Technologies
Check for Price Active 20 mA 50 mA 3.75 kV 10 MBps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 1 AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown IC Outputs
6N137#300
Agilent Technologies Inc
Check for Price No Transferred 7 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
6N137#300
Broadcom Limited
Check for Price No No Active 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0 ps SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 TUBE Tin/Lead (Sn/Pb) BROADCOM INC DIP-8 unknown IC Outputs Avago Technologies
6N137-300
Agilent Technologies Inc
Check for Price No Transferred 7 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs