Parametric results for: 6N137.S under Optocoupler

Filter Your Search

1 - 10 of 53 results

|
-
-
-
-
-
Manufacturer Part Number: 6n137s
Select parts from the table below to compare.
Compare
Compare
6N137S
Lite-On Semiconductor Corporation
$0.3078 Yes Active 20 mA 1 YES SURFACE MOUNT 50 mA 5 kV 15 MBps 0 ps UL APPROVED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 2.7 V 85 °C -40 °C 1 RECTANGULAR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 IC Outputs Lite-On
6N137S-TA1-L
Lite-On Semiconductor Corporation
$0.3383 Yes Active LOGIC IC OUTPUT OPTOCOUPLER LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 IC Outputs Lite-On 2016-04-18
6N137S-TA1
Lite-On Semiconductor Corporation
$0.4168 Yes Active 20 mA 1 YES SURFACE MOUNT 50 mA 5 kV 15 MBps 0 ps CMOS COMPATIBLE, UL APPROVED, CAN ALSO OPERATE ON 5V SINGLE LOGIC IC OUTPUT OPTOCOUPLER 2.7 V 85 °C -40 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 IC Outputs Lite-On
6N137S
Everlight Electronics Co Ltd
$0.4425 Yes Yes Active 5.5 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 85 °C -40 °C 1 EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 IC Outputs ROHS COMPLIANT, SURFACE MOUNT, DIP-8 EAR99
6N137SM
Isocom Components
$0.4711 Yes Yes Active 5.5 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e3 85 °C -40 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant 8541.40.80.00 IC Outputs Isocom EAR99
6N137S1(TA)
Everlight Electronics Co Ltd
$0.4742 Yes Yes Active 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 °C -40 °C 1 TR RECTANGULAR EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 IC Outputs Everlight GWDIP-8 EAR99
6N137S(TA)
Everlight Electronics Co Ltd
$0.4778 Yes Yes Active 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 °C -40 °C 1 TR RECTANGULAR EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 IC Outputs Everlight GWDIP-8 EAR99
6N137SM
Fairchild Semiconductor Corporation
$0.5030 Yes Yes Transferred 5.5 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant 8541.40.80.00 IC Outputs EAR99 DIP 8 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
6N137SVM
onsemi
$0.6994 Yes Active 7 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 100 mW 100 ns 4.5 V e3 100 °C -40 °C 1 TUBE RECTANGULAR MATTE TIN ONSEMI compliant 8541.40.80.00 IC Outputs onsemi DIP-8 709AC
6N137SM
onsemi
$0.7095 Yes Active 5.5 V 50 mA 1 YES SURFACE MOUNT 50 mA 5 kV 10 MBps 0 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 100 ns 4.5 V e3 100 °C -40 °C 1 TUBE RECTANGULAR MATTE TIN ONSEMI compliant 8541.40.80.00 IC Outputs onsemi DIP-8 709AC