Filter Your Search
1 - 3 of 3 results
|
6N137-500E
Avago Technologies
|
$0.9258 | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | EAR99 | 8541.49.80.00 | IC Outputs | Avago Technologies | ||
|
6N137-500E
Broadcom Limited
|
$0.9985 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | EAR99 | 8541.49.80.00 | IC Outputs | Avago Technologies | ||||
|
6N137-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |