Filter Your Search
1 - 8 of 8 results
|
6N136(LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
KPC6N136LTLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 1.95 V | YES | SURFACE MOUNT | 8 mA | 5 kV | 15 % | 100 mW | 100 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
6N136-L
Lite-On Semiconductor Corporation
|
Check for Price | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | IC Outputs | 2016-04-11 | ||||||||||
|
6N136(LF1,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | TOSHIBA CORP | LEAD FREE, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
6N136(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
KPC6N136LTRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 1.95 V | YES | SURFACE MOUNT | 8 mA | 5 kV | 15 % | 100 mW | 100 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
6N136(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
6N136(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs |