Filter Your Search
1 - 3 of 3 results
|
6N135-320E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | YES | SURFACE MOUNT | 8 mA | 7 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
6N135-320E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | DIP-8 | |||
|
6N135-320E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 |