Filter Your Search
1 - 10 of 16 results
|
16ME1200CX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 16 V | 1.125 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 22 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||
|
6ME1200CXL+TS
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 6.3 V | 1 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ME-CXL | 75.6 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||
|
6ME1200CXL+FA
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 6.3 V | 1 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ME-CXL | 75.6 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
16ME1200CX+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 16 V | 1.5 A | 20 % | 36 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||
|
6ME1200CX+T
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 1.2 mF | 6.3 V | 900 mA | 20 % | 63 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
16ME1200CXS+T
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 16 V | 1.4 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
16ME1200CXS+T0
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 16 V | 1.4 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
16ME1200CXS+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 16 V | 1.4 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||
|
6ME1200CXL+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 6.3 V | 1 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ME-CXL | 75.6 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||
|
16ME1200CXS
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 16 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ | 192 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |