Filter Your Search
1 - 10 of 37 results
|
VS-6CWQ04FNTRLHM3
Vishay Intertechnologies
|
$0.5048 | Yes | Yes | Active | 3.5 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
VS-6CWQ04FNTRRHM3
Vishay Intertechnologies
|
$0.5048 | Yes | Yes | Active | 3.5 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
6CWQ04FNTRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.5 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SIMILAR TO TO-252AA, DPAK-3 | unknown | EAR99 | 8541.10.00.80 | TO-252AA | 3 | ||||||||||
|
6CWQ04FNTRR
International Rectifier
|
Check for Price | No | Transferred | 3.5 A | 710 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | -55 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | TO-252AA | 3 | |||||
|
6CWQ04FNTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3.5 A | 710 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | TO-252AA | 3 | |||||||
|
VS-6CWQ04FNTRLPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 500 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | TO-252AA | 3 | |||||||||||||
|
6CWQ04FN-T4
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 96 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
6CWQ04FN
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 96 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | DPAK-3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
6CWQ04FNTRL
International Rectifier
|
Check for Price | No | No | Transferred | 3.5 A | 710 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | -55 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SIMILAR TO TO-252AA, DPAK-3 | compliant | EAR99 | 8541.10.00.80 | TO-252AA | 3 | ||||
|
6CWQ04
International Rectifier
|
Check for Price | No | Transferred | 6.6 A | 540 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 47 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-251 | 125 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 |