Filter Your Search
1 - 7 of 7 results
|
B32686C684M580
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
B32686C684J580
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
B32686C684M590
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
FCA1206C684M-H3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 680 nF | 16 V | 20 % | 1206 | 20 % | SURFACE MOUNT | ACRYLIC | FILM CAPACITOR | 12 V | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 1.4 mm | 3.2 mm | 1.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.25.00.45 | Cornell Dubilier | ||
|
B32686C684K580
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
B32686C684K590
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
B32686C684J590
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 |