Filter Your Search
1 - 1 of 1 results
|
6C24-N125-I10-H-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 6 kV | 21 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE | unknown |