Filter Your Search
1 - 8 of 8 results
|
6A4-B-D-A01
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
6A4-B-D-A01-B
Rectron Semiconductor
|
Check for Price | Active | 6 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | TS 16949 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
6A4-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||||
|
6A4B-D3
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | |||||||||||||
|
6A4-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH SURGE CURRENT CAPABILITY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC, R-6, 2 PIN | 2 | Rectron | ||||||||
|
6A4-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
6A4-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 6 A | 900 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-LALF-W2 | e3 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
6A4-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 A | 950 mV | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | 400 V | O-PALF-W2 | e0 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 |