Filter Your Search
1 - 2 of 2 results
|
6A24-N30-F-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 6 kV | 5 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | ||
|
1/16A24-N30-F-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 62 V | 480 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown |