Filter Your Search
1 - 10 of 79 results
|
6A20G
Taiwan Semiconductor
|
$0.3328 | Yes | Not Recommended | 6 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||||||||||
|
6A-20
Cobham PLC
|
Check for Price | Yes | Obsolete | 6 THz | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | 125 °C | -65 °C | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | 20 dB | 50 Ω | COAXIAL | 33.01 dBm | FIXED ATTENUATOR | 1.2 | |||||||||||||||||||||||||||||||||||||
|
6A20GHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 250 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||||
|
6A20GB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 250 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
BYM36A/20113
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-LALF-W2 | |||||||||||||||||||||
|
6A-20
Cobham Power Products
|
Check for Price | Transferred | 6 THz | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | e4 | 125 °C | -65 °C | GOLD | AEROFLEX PLAINVIEW | unknown | ROHS COMPLIANT PACKAGE | 20 dB | 50 Ω | COAXIAL | 33.01 dBm | FIXED ATTENUATOR | 1.2 | ||||||||||||||||||||||||||||||||||||
|
GCF06A20
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 6 A | 980 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | TO-220AB | 3 | ||||||||||||||||||||
|
ECU06A20-F
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 1.8 A | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FAST RECOVERY | 45 A | 1 | Not Qualified | R-PSSO-G2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||||||||||||||||||||
|
FCF06A20
KYOCERA Corporation
|
Check for Price | Active | 6 A | 980 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KYOCERA CORP | unknown | EAR99 | 8541.10.00.80 | SIMILAR TO TO-220, 3 PIN | |||||||||||||||||||||||
|
6A20
Grande Electronics Ltd
|
Check for Price | Transferred | 6 A | 950 mV | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 250 A | 1 | 150 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 |