Filter Your Search
1 - 2 of 2 results
|
69F1608RPFI
Data Device Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 8 | 16MX8 | 5 V | 35 ns | FLASH MODULE | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | GDFP | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | DUAL | 8.5344 mm | 28.956 mm | 20.828 mm | DATA DEVICE CORP | DFP-24 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
69F1608RPFI
Maxwell Technologies
|
Check for Price | No | Transferred | 134.2177 Mbit | 8 | 8K | 16MX8 | 5 V | 35 ns | FLASH MODULE | NO | 1 | 2K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 5 V | YES | 400 µA | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | SLC NAND TYPE | HARDWARE/SOFTWARE | R-XDFP-F24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | GDFP | FL24,1.1 | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | DUAL | 8.5344 mm | 28.956 mm | 20.828 mm | MAXWELL TECHNOLOGIES INC | GDFP, FL24,1.1 | compliant | EAR99 | 8542.32.00.51 | DFP | 24 |