Filter Your Search
1 - 2 of 2 results
|
69F1608RPFE
Maxwell Technologies
|
Check for Price | Transferred | 134.2177 Mbit | 8 | 16MX8 | 5 V | 35 ns | FLASH MODULE | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | GDFP | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | DUAL | 8.5344 mm | 28.956 mm | 20.828 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP-24 | 24 | unknown | EAR99 | 8542.32.00.51 | ||
|
69F1608RPFE
Data Device Corporation
|
Check for Price | Transferred | 134.2177 Mbit | 8 | 16MX8 | 5 V | 35 ns | FLASH MODULE | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | GDFP | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | DUAL | 8.5344 mm | 28.956 mm | 20.828 mm | DATA DEVICE CORP | DFP-24 | compliant | EAR99 | 8542.32.00.51 |