Parametric results for: 69916-003lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 69916003lf
Select parts from the table below to compare.
Compare
Compare
69916-003LF
Amphenol Communications Solutions
$6.2500 Yes Active 14 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO 10 GΩ POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.348 inch 0.5 inch 0.81 inch 0.103 inch AMPHENOL ICC LEAD FREE 14 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
69916-003LF
Amphenol FCi
Check for Price Yes Active 14 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO 10 GΩ POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.348 inch 0.5 inch 0.81 inch 0.103 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40