Filter Your Search
1 - 1 of 1 results
|
695D476X0020H2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 20 V | 220 mA | 20 % | 3015 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 7.7 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 3015 | compliant | EAR99 | 8532.21.00.50 |