Filter Your Search
1 - 2 of 2 results
|
69192-652T
Amphenol Communications Solutions
|
Check for Price | No | Active | 52 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MINERAL FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e4 | NO | CSA, UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 2.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
69192-652T
Amphenol FCi
|
Check for Price | No | No | Active | 52 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MINERAL FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e4 | NO | CSA, UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 2.6 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |