Parametric results for: 69192-470htlf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 69192470htlf
Select parts from the table below to compare.
Compare
Compare
69192-470HTLF
Amphenol FCi
Check for Price Yes Yes Active 70 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYAMIDE/PCT-POLYESTER TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA, UL 94V-0 -65 °C 130 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch SOLDER 0.19 inch 0.1 inch 3.5 inch 0.12 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
69192-470HTLF
Amphenol Communications Solutions
Check for Price Yes Active 70 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYAMIDE/PCT-POLYESTER TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA, UL 94V-0 -65 °C 130 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch SOLDER 0.19 inch 0.1 inch 3.5 inch 0.12 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40