Filter Your Search
1 - 2 of 2 results
|
69155-460LF
Amphenol Communications Solutions
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 20 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.02 mm | 30u inch | SOLDER | 0.342 inch | 0.505 inch | 3.28 inch | 0.105 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
69155-460LF
Amphenol FCi
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 20 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.02 mm | 30u inch | SOLDER | 0.342 inch | 0.505 inch | 3.28 inch | 0.105 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |